Image for KC13A10.001SPSNOPEG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC13A10.001SPSNOPEG

DigiKey Part Number
141-KC13A10.001SPSNOPEG-ND
Manufacturer
Manufacturer Product Number
KC13A10.001SPSNOPEG
Description
SWITCH ROTARY 3POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
350mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
10.00mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.10mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,56916 €2.284,58 €
Unit Price without VAT:4,56916 €
Unit Price with VAT:5,43730 €