
KC11A01NLSB15MM | |
|---|---|
DigiKey Part Number | 141-KC11A01NLSB15MM-ND |
Manufacturer | |
Manufacturer Product Number | KC11A01NLSB15MM |
Description | SWITCH ROTARY 1POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 1 Position SPST 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 7.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.70mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,56916 € | 2.284,58 € |
| Unit Price without VAT: | 4,56916 € |
|---|---|
| Unit Price with VAT: | 5,43730 € |

