
KC10A13.001NLF | |
|---|---|
DigiKey Part Number | 141-KC10A13.001NLF-ND |
Manufacturer | |
Manufacturer Product Number | KC10A13.001NLF |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC10A13.001NLF Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 13.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 18.50mm |
Circuit per Deck SP12T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | 5,53101 € | 3.407,10 € |
| Unit Price without VAT: | 5,53101 € |
|---|---|
| Unit Price with VAT: | 6,58190 € |

