MFR Recommended

KC1056WITHHICKOKMOD | |
|---|---|
DigiKey Part Number | 141-KC1056WITHHICKOKMOD-ND |
Manufacturer | |
Manufacturer Product Number | KC1056WITHHICKOKMOD |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position 3P12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Category | Current Rating (Amps) 350mA (AC) |
Manufacturer E-Switch | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.50mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Copper Alloy |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 3 | Depth Behind Panel 14.10mm |
Circuit per Deck 3P12T | Base Product Number |
Contact Timing Not Specified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KC34A9.501NPS | E-Switch | 0 | KC34A9.501NPS-ND | 5,39601 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,21130 € | 2.605,65 € |
| Unit Price without VAT: | 5,21130 € |
|---|---|
| Unit Price with VAT: | 6,20145 € |


