Parametric Equivalent

KAS2112ET | |
|---|---|
DigiKey Part Number | 141-KAS2112ET-ND |
Manufacturer | |
Manufacturer Product Number | KAS2112ET |
Description | KAS2112ET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS2112ET Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 1.254" (31.84mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-12RA | CTS Electrocomponents | 0 | 206-12RA-ND | 0,97434 € | Parametric Equivalent |
| 206-12RAS | CTS Electrocomponents | 0 | 206-12RAS-ND | 1,01941 € | Parametric Equivalent |
| 78B12RAT | Grayhill Inc. | 48 | 78B12RAT-ND | 10,07000 € | Parametric Equivalent |
| DS03-254-12BE | Same Sky (Formerly CUI Devices) | 147 | 2223-DS03-254-12BE-ND | 1,88000 € | Parametric Equivalent |
| KR12E | CIT Relay and Switch | 410 | 2449-KR12E-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,26615 € | 1.276,28 € |
| Unit Price without VAT: | 1,26615 € |
|---|---|
| Unit Price with VAT: | 1,50672 € |




