



KAS2110ETNOMARKING-HT | |
|---|---|
DigiKey Part Number | 141-KAS2110ETNOMARKING-HT-ND |
Manufacturer | |
Manufacturer Product Number | KAS2110ETNOMARKING-HT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.054" (26.76mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 17 | 1,78118 € | 30,28 € |
| 34 | 1,68147 € | 57,17 € |
| 102 | 1,53422 € | 156,49 € |
| 255 | 1,42388 € | 363,09 € |
| 510 | 1,34882 € | 687,90 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

