
KAS2106ETNOMARKING-HT | |
|---|---|
DigiKey Part Number | 141-KAS2106ETNOMARKING-HT-ND |
Manufacturer | |
Manufacturer Product Number | KAS2106ETNOMARKING-HT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.654" (16.61mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,48300 € | 14,83 € |
| 28 | 1,36321 € | 38,17 € |
| 112 | 1,21429 € | 136,00 € |
| 252 | 1,13615 € | 286,31 € |
| 504 | 1,07544 € | 542,02 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

