Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAS1110E | |
|---|---|
DigiKey Part Number | KAS1110E-ND |
Manufacturer | |
Manufacturer Product Number | KAS1110E |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1110E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 1.054" (26.76mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435802-8 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1200-ND | 0,00000 € | Similar |
| DS01-254-L-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-10BE-ND | 0,79578 € | Parametric Equivalent |
| DS01-254-S-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-10BE-ND | 0,79578 € | Parametric Equivalent |
| DS01C-254-L-10BE | Same Sky (Formerly CUI Devices) | 1.233 | 2223-DS01C-254-L-10BE-ND | 0,93000 € | Parametric Equivalent |
| DS01C-254-S-10BE | Same Sky (Formerly CUI Devices) | 572 | 2223-DS01C-254-S-10BE-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.513 | 1,07064 € | 1.619,88 € |
| Unit Price without VAT: | 1,07064 € |
|---|---|
| Unit Price with VAT: | 1,27406 € |






