




KAS1104ET | |
|---|---|
DigiKey Part Number | EG4491-ND |
Manufacturer | |
Manufacturer Product Number | KAS1104ET |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1104ET Models |
Category | Height Above Board 0.275" (6.99mm) |
Manufacturer E-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.454" (11.52mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,24700 € | 12,47 € |
| 39 | 1,11564 € | 43,51 € |
| 117 | 1,01761 € | 119,06 € |
| 273 | 0,94912 € | 259,11 € |
| 507 | 0,90337 € | 458,01 € |
| 1.014 | 0,85665 € | 868,64 € |
| 2.535 | 0,80218 € | 2.033,53 € |
| 5.031 | 0,76669 € | 3.857,22 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

