



Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.287" (7.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Features Process Sealed |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy |

