KAR02LGGT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: 1,74150 €
Datasheet

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,15347 €
Datasheet
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

KAR02LGGT

DigiKey Part Number
EG4472-ND
Manufacturer
Manufacturer Product Number
KAR02LGGT
Description
SWITCH DIP PIANO SPST 25MA 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.287" (7.30mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Process Sealed
Current Rating (Amps)
25mA
Operating Temperature
-30°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Piano
Length
0.290" (7.37mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAC02LGGTE-Switch0KAC02LGGT-ND1,74150 €Direct
1571999-4TE Connectivity ALCOSWITCH Switches0450-2053-1-ND1,15347 €Direct
Obsolete
This product is no longer manufactured. View Substitutes