Parametric Equivalent
Parametric Equivalent




KAP1108W | |
|---|---|
DigiKey Part Number | KAP1108W-ND |
Manufacturer | |
Manufacturer Product Number | KAP1108W |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.861" (21.87mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAP1108E | E-Switch | 2.375 | EG4467-ND | 2,16000 € | Parametric Equivalent |
| A6FR-8104 | Omron Electronics Inc-EMC Div | 384 | Z8820-ND | 1,71000 € | Similar |
| DS02-254-1L-08BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-08BE-ND | 0,90049 € | Parametric Equivalent |
| DS02C-254-1L-08BE | Same Sky (Formerly CUI Devices) | 633 | 2223-DS02C-254-1L-08BE-ND | 1,29000 € | Parametric Equivalent |
| KP08E | CIT Relay and Switch | 342 | 2449-KP08E-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,25136 € | 1.261,37 € |
| Unit Price without VAT: | 1,25136 € |
|---|---|
| Unit Price with VAT: | 1,48912 € |





