Similar
Parametric Equivalent




KAP1104R | |
|---|---|
DigiKey Part Number | KAP1104R-ND |
Manufacturer | |
Manufacturer Product Number | KAP1104R |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1104R Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.461" (11.71mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JS0304PP4-S | NKK Switches | 48 | 360-3900-ND | 3,31000 € | Similar |
| DS02C-254-2L-04BE | Same Sky (Formerly CUI Devices) | 366 | 2223-DS02C-254-2L-04BE-ND | 0,88000 € | Parametric Equivalent |
| KP04R | CIT Relay and Switch | 616 | 2449-KP04R-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.028 | 0,81402 € | 1.650,83 € |
| Unit Price without VAT: | 0,81402 € |
|---|---|
| Unit Price with VAT: | 0,96868 € |




