
KAP1102ET | |
|---|---|
DigiKey Part Number | 141-KAP1102ET-ND |
Manufacturer | |
Manufacturer Product Number | KAP1102ET |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1102ET Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.261" (6.63mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,85618 € | 898,99 € |
| Unit Price without VAT: | 0,85618 € |
|---|---|
| Unit Price with VAT: | 1,01885 € |

