Parametric Equivalent




KAJ12TGGT | |
|---|---|
DigiKey Part Number | EG4456-ND |
Manufacturer | |
Manufacturer Product Number | KAJ12TGGT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.140" (3.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 1.200" (30.48mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160812 | Würth Elektronik | 521 | 732-6962-1-ND | 3,28000 € | Parametric Equivalent |
| ESD112LDZ | Excel Cell Electronic Co., Ltd. | 1.000 | 5916-ESD112LDZCT-ND | 1,71000 € | Parametric Equivalent |
| KJ12RTR | CIT Relay and Switch | 0 | 2449-KJ12RTR-ND | 1,31064 € | Parametric Equivalent |
| KJ12RTT | CIT Relay and Switch | 255 | 2449-KJ12RTT-ND | 2,18000 € | Parametric Equivalent |





