Parametric Equivalent




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.140" (3.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 1.000" (25.40mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR10 | APEM Inc. | 0 | DMR10-ND | 1,21679 € | Similar |
| DMR10T | APEM Inc. | 0 | DMR10T-ND | 1,14248 € | Similar |
| 418121160810 | Würth Elektronik | 1.923 | 732-6961-1-ND | 3,36000 € | Parametric Equivalent |
| KJ10RTR | CIT Relay and Switch | 741 | 2449-KJ10RTRCT-ND | 1,80000 € | Parametric Equivalent |
| KJ10RTT | CIT Relay and Switch | 273 | 2449-KJ10RTT-ND | 1,78000 € | Parametric Equivalent |





