Parametric Equivalent




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.140" (3.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.800" (20.32mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160808 | Würth Elektronik | 1.345 | 732-6960-1-ND | 3,20000 € | Parametric Equivalent |
| ESD108LDZ | Excel Cell Electronic Co., Ltd. | 295 | 5916-ESD108LDZCT-ND | 1,43000 € | Parametric Equivalent |
| KJ08RTR | CIT Relay and Switch | 0 | 2449-KJ08RTR-ND | 0,88236 € | Parametric Equivalent |
| KJ08RTT | CIT Relay and Switch | 114 | 2449-KJ08RTT-ND | 1,44000 € | Parametric Equivalent |
| SBS 1008 | Knitter-Switch | 150 | 3746-SBS1008-ND | 1,93000 € | Parametric Equivalent |





