Parametric Equivalent
Parametric Equivalent




KAJ04SHGT | |
|---|---|
DigiKey Part Number | KAJ04SHGT-ND |
Manufacturer | |
Manufacturer Product Number | KAJ04SHGT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.142" (3.60mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.400" (10.16mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDIR04H | APEM Inc. | 0 | NDIR04H-ND | 1,53357 € | Similar |
| NDIR04HT | APEM Inc. | 0 | NDIR04HT-ND | 0,86133 € | Similar |
| DS04-254-2L-04BK | Same Sky (Formerly CUI Devices) | 1.106 | 2223-DS04-254-2L-04BK-ND | 0,69000 € | Parametric Equivalent |
| DS04-254-2S-04BK | Same Sky (Formerly CUI Devices) | 0 | 2223-DS04-254-2S-04BK-ND | 0,42244 € | Parametric Equivalent |
| KT04RH | CIT Relay and Switch | 0 | 2449-KT04RH-ND | 0,94000 € | Parametric Equivalent |




