Parametric Equivalent




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.140" (3.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.300" (7.62mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160803 | Würth Elektronik | 1.757 | 732-6956-1-ND | 2,17000 € | Parametric Equivalent |
| ESD103LDZ | Excel Cell Electronic Co., Ltd. | 994 | 5916-ESD103LDZCT-ND | 1,08000 € | Parametric Equivalent |
| KJ03RTR | CIT Relay and Switch | 1.000 | 2449-KJ03RTRCT-ND | 1,23000 € | Parametric Equivalent |
| KJ03RTT | CIT Relay and Switch | 0 | 2449-KJ03RTT-ND | 0,73021 € | Parametric Equivalent |
| SBS 1003 | Knitter-Switch | 466 | 3746-SBS1003-ND | 1,50000 € | Parametric Equivalent |





