KAJ03LGGT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 73
Unit Price: 3,44000 €
Datasheet
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
What is your Application?

KAJ03LGGT

DigiKey Part Number
EG4422-ND
Manufacturer
Manufacturer Product Number
KAJ03LGGT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.163" (4.15mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
3
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.300" (7.62mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD03H0SBC&K73CKN6114-ND3,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes