
KAG01LGGT | |
|---|---|
DigiKey Part Number | 141-KAG01LGGT-ND |
Manufacturer | |
Manufacturer Product Number | KAG01LGGT |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG01LGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 25mA | Length 0.139" (3.54mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAG01LGGR | E-Switch | 0 | 141-KAG01LGGR-ND | 0,34781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,38400 € | 92,16 € |
| Unit Price without VAT: | 0,38400 € |
|---|---|
| Unit Price with VAT: | 0,45696 € |

