Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE06LAGT | |
|---|---|
DigiKey Part Number | EG5031-ND |
Manufacturer | |
Manufacturer Product Number | KAE06LAGT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE06LAGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.641" (16.28mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDI06H | APEM Inc. | 0 | NDI06H-ND | 0,96295 € | Similar |
| NDI06S | APEM Inc. | 0 | NDI06S-ND | 1,08897 € | Similar |
| 418127270906 | Würth Elektronik | 23 | 418127270906-ND | 2,03000 € | Parametric Equivalent |
| ADEN06TTU04 | TE Connectivity ALCOSWITCH Switches | 1.697 | 450-ADEN06TTU04-ND | 0,98000 € | Parametric Equivalent |
| DS04-254-1L-06BK | Same Sky (Formerly CUI Devices) | 333 | 2223-DS04-254-1L-06BK-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.015 | 0,91685 € | 930,60 € |
| Unit Price without VAT: | 0,91685 € |
|---|---|
| Unit Price with VAT: | 1,09105 € |







