



KAE04LGGR | |
|---|---|
DigiKey Part Number | EG5020TR-ND - Tape & Reel (TR) EG5020CT-ND - Cut Tape (CT) EG5020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE04LGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE04LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.441" (11.20mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE04LGGT | E-Switch | 2.777 | EG5027-ND | 1,39000 € | Parametric Equivalent |
| 219-4MSTRF | CTS Electrocomponents | 57 | 119-219-4MSTRFCT-ND | 0,81000 € | Similar |
| JS0204AP4-S | NKK Switches | 2.351 | 360-3899-ND | 3,28000 € | Similar |
| 418121270804 | Würth Elektronik | 6.020 | 732-6963-1-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,07440 € | 26,86 € |
| 100 | 0,95720 € | 95,72 € |
| 250 | 0,88728 € | 221,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,81747 € | 572,23 € |
| 1.400 | 0,77595 € | 1.086,33 € |
| 2.100 | 0,75370 € | 1.582,77 € |
| 3.500 | 0,72775 € | 2.547,12 € |
| 4.900 | 0,71190 € | 3.488,31 € |
| 7.000 | 0,69613 € | 4.872,91 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |








