



KAE03TGGR | |
|---|---|
DigiKey Part Number | EG5862TR-ND - Tape & Reel (TR) EG5862CT-ND - Cut Tape (CT) EG5862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE03TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE03TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.341" (8.66mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-3LPSTRF | CTS Electrocomponents | 1.598 | 119-219-3LPSTRFCT-ND | 0,76000 € | Similar |
| 418121160803 | Würth Elektronik | 1.896 | 732-6956-1-ND | 2,15000 € | Parametric Equivalent |
| DMR03T | APEM Inc. | 867 | 679-3565-ND | 1,44000 € | Parametric Equivalent |
| EDS03SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 500 | 450-2622-ND | 1,90000 € | Parametric Equivalent |
| ESD103LDZ | Excel Cell Electronic Co., Ltd. | 994 | 5916-ESD103LDZCT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,10160 € | 27,54 € |
| 100 | 0,98120 € | 98,12 € |
| 250 | 0,90960 € | 227,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,82222 € | 740,00 € |
| 1.800 | 0,78136 € | 1.406,45 € |
| 2.700 | 0,75954 € | 2.050,76 € |
| 4.500 | 0,73414 € | 3.303,63 € |
| 6.300 | 0,71866 € | 4.527,56 € |
| 9.000 | 0,70329 € | 6.329,61 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

