Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE03LGGR | |
|---|---|
DigiKey Part Number | KAE03LGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAE03LGGR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE03LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.341" (8.66mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE03LGGT | E-Switch | 1.293 | EG5025-ND | 1,32000 € | Parametric Equivalent |
| 219-3ESF | CTS Electrocomponents | 0 | 219-3ESF-ND | 0,41532 € | Similar |
| 219-3ESRF | CTS Electrocomponents | 0 | 219-3ESRF-ND | 0,45609 € | Similar |
| 219-3MSF | CTS Electrocomponents | 0 | 219-3MSF-ND | 0,41532 € | Similar |
| 219-3MSRF | CTS Electrocomponents | 0 | 219-3MSRF-ND | 0,45609 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,77573 € | 1.086,02 € |
| Unit Price without VAT: | 0,77573 € |
|---|---|
| Unit Price with VAT: | 0,92312 € |









