


KAE01TGGR | |
|---|---|
DigiKey Part Number | 141-KAE01TGGRTR-ND - Tape & Reel (TR) 141-KAE01TGGRCT-ND - Cut Tape (CT) 141-KAE01TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE01TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE01TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.120" (3.05mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.141" (3.58mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS01SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 794 | 450-2558-1-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,83904 € | 209,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,76496 € | 611,97 € |
| 1.600 | 0,72634 € | 1.162,14 € |
| 2.400 | 0,70566 € | 1.693,58 € |
| 4.000 | 0,68157 € | 2.726,28 € |
| 5.600 | 0,66686 € | 3.734,42 € |
| 8.000 | 0,65223 € | 5.217,84 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


