
KAE01SGGR | |
|---|---|
DigiKey Part Number | 141-KAE01SGGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAE01SGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE01SGGR Models |
Category | Contact Material Copper |
Manufacturer E-Switch | Contact Finish Gold |
Series | Height Above Board 0.123" (3.12mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.141" (3.58mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,70720 € | 1.131,52 € |
| Unit Price without VAT: | 0,70720 € |
|---|---|
| Unit Price with VAT: | 0,84157 € |

