


KAE01LGGR | |
|---|---|
DigiKey Part Number | 141-KAE01LGGRTR-ND - Tape & Reel (TR) 141-KAE01LGGRCT-ND - Cut Tape (CT) 141-KAE01LGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE01LGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE01LGGR Models |
Category | Contact Material Copper |
Manufacturer E-Switch | Contact Finish Gold |
Series | Height Above Board 0.176" (4.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.141" (3.58mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,74640 € | 18,66 € |
| 100 | 0,66510 € | 66,51 € |
| 250 | 0,61628 € | 154,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56105 € | 448,84 € |
| 1.600 | 0,53207 € | 851,31 € |
| 2.400 | 0,51649 € | 1.239,58 € |
| 4.000 | 0,49830 € | 1.993,20 € |
| 5.600 | 0,48716 € | 2.728,10 € |
| 8.000 | 0,47608 € | 3.808,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

