Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAC10LGGT | |
|---|---|
DigiKey Part Number | KAC10LGGT-ND |
Manufacturer | |
Manufacturer Product Number | KAC10LGGT |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC10LGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.055" (26.80mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP10SGLFNTR04 | TE Connectivity | 0 | 1111-EDSP10SGLFNTR04TR-ND | 3,57536 € | Parametric Equivalent |
| EDSP10SGLFNTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2579-1-ND | 2,52084 € | Parametric Equivalent |
| EDSP10SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2654-ND | 2,48754 € | Parametric Equivalent |
| EDSP10SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP10SGLFNTU04-ND | 3,44343 € | Parametric Equivalent |
| EDSP10SGLNNTR04 | TE Connectivity ALCOSWITCH Switches | 1.397 | 450-2575-1-ND | 3,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.504 | 2,38797 € | 3.591,51 € |
| Unit Price without VAT: | 2,38797 € |
|---|---|
| Unit Price with VAT: | 2,84168 € |






