
KAC10LGGR | |
|---|---|
DigiKey Part Number | 141-KAC10LGGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAC10LGGR |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC10LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.055" (26.80mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,22433 € | 1.714,06 € |
| Unit Price without VAT: | 1,22433 € |
|---|---|
| Unit Price with VAT: | 1,45695 € |

