
KAC02LGGR | |
|---|---|
DigiKey Part Number | 141-KAC02LGGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAC02LGGR |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC02LGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.201" (5.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.255" (6.48mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,71223 € | 2.397,12 € |
| Unit Price without VAT: | 1,71223 € |
|---|---|
| Unit Price with VAT: | 2,03755 € |

