
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 20mA (DC) | |
Voltage Rating - DC | 15 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 280gf, 500gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.610 | 1,58894 € | 2.558,19 € |
| Unit Price without VAT: | 1,58894 € |
|---|---|
| Unit Price with VAT: | 1,89084 € |

