Image for JS1400CVQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS1400CVQ

DigiKey Part Number
141-JS1400CVQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JS1400CVQ
Description
SWITCH NAVIGATION DGTL 50MA 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
JS1400CVQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50mA (DC)
Manufacturer
E-Switch
Voltage Rating - DC
12 V
Series
Resistance
100 mOhms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Type
Navigation Switch, 2 - Axis
Operating Temperature
-25°C ~ 70°C
Actuator Type
Plunger for Cap
Mechanical Life
100,000 Cycles
Switch Function
4-Way Directional, Center Select
Electrical Life
100,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
160/360gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7001,28765 €2.189,01 €
Unit Price without VAT:1,28765 €
Unit Price with VAT:1,53230 €