


JS1400CFQ | |
|---|---|
DigiKey Part Number | 141-JS1400CFQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JS1400CFQ |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1400CFQ Models |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 12 V |
Series | Resistance 100 mOhms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Navigation Switch, 2 - Axis | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Switch Function 4-Way Directional, Center Select | Electrical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 160/360gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,92621 € | 3.274,56 € |
| Unit Price without VAT: | 1,92621 € |
|---|---|
| Unit Price with VAT: | 2,29219 € |

