



JS1400AVQ | |
|---|---|
DigiKey Part Number | JS1400AVQ-ND |
Manufacturer | |
Manufacturer Product Number | JS1400AVQ |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1400AVQ Models |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 12 V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style J Lead |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Plunger for Cap | Electrical Life 100,000 Cycles |
Switch Function 4-Way Directional, Center Select | Operating Force 160/360gf |
Output Digital (Mechanical Switch) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,09639 € | 1.863,86 € |
| Unit Price without VAT: | 1,09639 € |
|---|---|
| Unit Price with VAT: | 1,30470 € |

