




FS5700SPLT2B2M1QEH | |
|---|---|
DigiKey Part Number | EG5493-ND |
Manufacturer | |
Manufacturer Product Number | FS5700SPLT2B2M1QEH |
Description | SWITCH PUSHBUTTON SPDT 1A 9V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS5700SPLT2B2M1QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 9 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,68600 € | 56,86 € |
| 27 | 5,33519 € | 144,05 € |
| 54 | 5,10296 € | 275,56 € |
| 108 | 4,88065 € | 527,11 € |
| 270 | 4,60093 € | 1.242,25 € |
| 513 | 4,41419 € | 2.264,48 € |
| 1.026 | 4,22069 € | 4.330,43 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |


