



FS5700DPLT2B2M1QEH | |
|---|---|
DigiKey Part Number | EG5497-ND |
Manufacturer | |
Manufacturer Product Number | FS5700DPLT2B2M1QEH |
Description | SWITCH PUSHBUTTON DPDT 1A 9V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS5700DPLT2B2M1QEH Models |
Category | Voltage Rating - DC 9 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-On | Electrical Life 30,000 Cycles |
Current Rating (Amps) 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 5,11241 € | 552,14 € |
| Unit Price without VAT: | 5,11241 € |
|---|---|
| Unit Price with VAT: | 6,08377 € |


