




EGL2290Y | |
|---|---|
DigiKey Part Number | EG5402TR-ND - Tape & Reel (TR) EG5402CT-ND - Cut Tape (CT) EG5402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL2290Y |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGL2290Y Models |
Category | Actuator Type Illuminated |
Manufacturer E-Switch | Actuator Length 1.00mm |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Features LED, White |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 6 V | Operating Force 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,68873 € | 2.533,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

