




EGL2290B | |
|---|---|
DigiKey Part Number | EG5401TR-ND - Tape & Reel (TR) EG5401CT-ND - Cut Tape (CT) EG5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL2290B |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGL2290B Models |
Category | Actuator Type Illuminated |
Manufacturer E-Switch | Actuator Length 1.00mm |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Features LED, Blue |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 6 V | Operating Force 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,32200 € | 3.483,00 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

