
EGJ1210AAG2 | |
|---|---|
DigiKey Part Number | 141-EGJ1210AAG2-ND |
Manufacturer | |
Manufacturer Product Number | EGJ1210AAG2 |
Description | SLIDE,300MA / 500MA,24VDC / 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EGJ1210AAG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,50480 € | 37,62 € |
| 200 | 1,26600 € | 253,20 € |
| 400 | 1,19778 € | 479,11 € |
| 600 | 1,16078 € | 696,47 € |
| 1.000 | 1,11727 € | 1.117,27 € |
| 2.600 | 1,04499 € | 2.716,97 € |
| 5.000 | 1,00210 € | 5.010,50 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


