



EG6301 | |
|---|---|
DigiKey Part Number | EG1926-ND |
Manufacturer | |
Manufacturer Product Number | EG6301 |
Description | SWITCH SLIDE 6P3T 300MA 30V |
Customer Reference | |
Detailed Description | Slide Switch 6P3T Through Hole |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit 6P3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Operating Force 250/400gf |
Voltage Rating - DC 30 V |

