
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.00mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit 6PDT | Mounting Type Through Hole, Right Angle |
Contact Timing Non-Shorting (BBM) | Termination Style PC Pin |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 500gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58182 € | 2.327,28 € |
| Unit Price without VAT: | 0,58182 € |
|---|---|
| Unit Price with VAT: | 0,69237 € |

