EG4403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 24,13440 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

EG4403

DigiKey Part Number
EG1924-ND
Manufacturer
Manufacturer Product Number
EG4403
Description
SWITCH SLIDE 4P4T 200MA 30V
Customer Reference
Detailed Description
Slide Switch 4P4T Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
9.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
4P4T
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Operating Force
200/300/400gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825204-3TE Connectivity ALCOSWITCH Switches01825204-3-ND24,13440 €Similar
Obsolete
This product is no longer manufactured. View Substitutes