



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit 4P3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 300mA (DC) | Operating Force 300/500gf |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG4319 | E-Switch | 206 | EG1915-ND | 1,78000 € | Similar |


