EG4212A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1.136
Unit Price: 3,30000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 769
Unit Price: 4,24000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,92495 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What Electrical Ratings do You Need?

EG4212A

DigiKey Part Number
EG4212A-ND
Manufacturer
Manufacturer Product Number
EG4212A
Description
SWITCH SLIDE 4PDT 300MA 30V
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
9.00mm
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
4PDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Switch Travel
2.00mm
Switch Function
On-On
Mechanical Life
10,000 Cycles
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
450gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825264-1TE Connectivity ALCOSWITCH Switches1.136450-1592-ND3,30000 €Similar
1825264-2TE Connectivity ALCOSWITCH Switches769450-1593-ND4,24000 €Similar
1825266-1TE Connectivity ALCOSWITCH Switches01825266-1-ND1,92495 €Similar
Obsolete
This product is no longer manufactured. View Substitutes