



EG4211 | |
|---|---|
DigiKey Part Number | EG1922-ND |
Manufacturer | |
Manufacturer Product Number | EG4211 |
Description | SWITCH SLIDE 4PDT 200MA 30V |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 4.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 300gf |


