
Category | Actuator Length 2.00mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Switch Travel 2.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 6 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,89340 € | 8.934,00 € |
| Unit Price without VAT: | 0,89340 € |
|---|---|
| Unit Price with VAT: | 1,06315 € |

