



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 9.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 4.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 350gf |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825263-1 | TE Connectivity ALCOSWITCH Switches | 4.115 | 450-1589-ND | 2,78000 € | Similar |


