Image for EG2207HIGHFORCEUL94V0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG2207HIGHFORCEUL94V0

DigiKey Part Number
141-EG2207HIGHFORCEUL94V0-ND
Manufacturer
Manufacturer Product Number
EG2207HIGHFORCEUL94V0
Description
SWITCH SLIDE DPDT 0.2A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
4.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Switch Travel
2.00mm
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,39975 €1.599,00 €
Unit Price without VAT:0,39975 €
Unit Price with VAT:0,47570 €