



Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 2.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 300mA (DC) | Operating Force 250gf |
Voltage Rating - DC 30 V |



